24-circuit, 2-row, straight, male pin header with 4.2mm pitch and 0.165-inch row spacing. Features brass contacts with matte tin plating, 3.3mm contact post length, and a 13A current rating. Operates within a -40°C to 105°C temperature range and supports up to 600V. Through-hole mounting with a mounting flange and solder termination.
Molex 0874272492 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 10mm |
| Length | 52.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 87427 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0874272492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.