Molex 0874370642 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.45mm |
| Housing Color | Beige |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Pitch | 0.059inch |
| Series | Pico-SPOX™ 87437 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0874370642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.