This connector features a brass contact material with tin plating, a beige housing, and a straight orientation. It measures 17.8mm in length and 4.45mm in depth, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Molex 0874371173 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.45mm |
| Housing Color | Beige |
| Length | 17.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0874371173 to view detailed technical specifications.
No datasheet is available for this part.