Molex 0874390801 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Housing Color | Black |
| Length | 13.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | Pico-SPOX™ 87439 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0874390801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.