
The Milli-Grid 87568 connector features 22 female sockets with a 2mm pitch, suitable for ribbon cable. It has a black housing and gold-plated contacts. Operating temperatures range from -20°C to 85°C. This connector is RoHS compliant and available in a tray packaging with 1540 units per package.
Molex 0875682264 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.87mm |
| Housing Color | Black |
| Length | 28.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1540 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87568 |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0875682264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.