22-position, 2-row right-angle header with female socket contacts, featuring gold-plated copper alloy contacts and IDT termination for 28AWG ribbon wire. This free-hanging connector operates within a temperature range of -20°C to 85°C, with a 1A current rating and 125V voltage rating. The black housing has a 2mm pitch and 0.079-inch row spacing, with a compact 5.87mm depth and 28.65mm length.
Molex 0875682294 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.87mm |
| Housing Color | Black |
| Length | 28.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87568 |
| Termination | IDT |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0875682294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.