Right-angle, 40-position, 2-row IDC connector for ribbon cable mounting. Features a 2mm pitch and female socket contacts made of copper alloys with gold plating. Rated for 125V and 1A, operating between -20°C and 85°C. Designed for 28AWG wire and cable, with a black housing and free-hanging mount.
Molex 0875684064 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.87mm |
| Housing Color | Black |
| Length | 46.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 87568 |
| Termination | IDT |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0875684064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.