40-position, 2-row right-angle header and wire housing with 2mm pitch. Features female socket contacts made of copper and copper alloy with gold plating. Rated for 1A current and 125V voltage, supporting 28AWG ribbon wire. Black housing, free-hanging mount, and IDT termination. Operating temperature range of -20°C to 85°C. RoHS compliant.
Molex 0875684094 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.87mm |
| Housing Color | Black |
| Length | 46.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 87568 |
| Termination | IDT |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0875684094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.