
44-position, 2-row right-angle header with IDC termination for 28AWG ribbon wire. Features female socket contacts made of copper and copper alloy with gold plating, rated for 1A and 125V. Operates within a -20°C to 85°C temperature range, with a 2mm pitch and 0.079-inch row spacing. Black housing and free-hanging mount. RoHS compliant.
Molex 0875684494 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.87mm |
| Housing Color | Black |
| Length | 50.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87568 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0875684494 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.