
50-position, 2-row, 2mm pitch right-angle IDC connector for ribbon cable. Features female socket contacts made of copper and copper alloy with gold plating, rated for 1A current and 125V voltage. Designed for 28AWG ribbon wire, this black, free-hanging connector has a 5.87mm depth and 56.65mm length, operating between -20°C and 85°C. Supplied in tray packaging, it is RoHS compliant.
Molex 0875685094 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.87mm |
| Housing Color | Black |
| Length | 56.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 87568 |
| Termination | IDT |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0875685094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.