Molex 0876090171 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 28.85mm |
| Insulation Material | Polymer |
| Length | 148.5mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 87609 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876090171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.