Molex 0876201001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876201001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.