Molex 0876224002 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 12.09mm |
| Flammability Rating | UL94 V-0 |
| Length | 82.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Tray |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme PowerPlus 87622 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876224002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.