Molex 0876313037 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 50A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 69.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 128 |
| Packaging | Tray |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme PowerPlus 87631 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876313037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.