Molex 0876322001 technical specifications.
| Contact Plating | Gold |
| Length | 57.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876322001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.