Molex 0876351001 technical specifications.
| Orientation | Right Angle |
| Package Quantity | 224 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876351001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.