Molex 0876362002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.37mm |
| Insulation Material | Thermoplastic |
| Length | 147.67mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 87636 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876362002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.