Molex 0876930011 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 184 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0876930011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.