This RJ11 modular connector features a copper alloy contact material with gold plating, nylon insulation, and a termination method of solder. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The connector is designed for through hole mount and has a pitch of 2.54mm. It is compliant with RoHS regulations and is packaged in a tray.
Molex 0876930311 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insulation Material | Nylon |
| Length | 148mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 87693 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876930311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.