Molex 0876935311 technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR SDRAM, |
| Mount | Through Hole |
| Number of Positions | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 87693 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876935311 to view detailed technical specifications.
No datasheet is available for this part.