This 184-position connector features a thermoplastic insulation material, gold contact plating, and bronze contact material. It operates within a temperature range of -10°C to 85°C and is compliant with RoHS regulations. The connector is packaged in a tray and has a straight orientation with a 1.27mm pitch.
Molex 0876936311 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 184 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 87693 |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876936311 to view detailed technical specifications.
No datasheet is available for this part.