Molex 0876941001 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 80 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876941001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.