Molex 0876972002 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | EXTreme PowerPlus™ 87697 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0876972002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.