Molex 0877059101 technical specifications.
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.35mm |
| Insulation Material | Nylon |
| Length | 148mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | 87705 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877059101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.