Molex 0877131005 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6mm |
| Length | 42.73mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | 87713 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877131005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.