Molex 0877153917 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Cantilever |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Positions | 280 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 87715 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877153917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.