Molex 0877210002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Length | 76.2mm |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877210002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.