Molex 0877230020 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Molex 0877230020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.