Unshrouded header with 2 positions and 2 rows, featuring a straight orientation and through-hole mounting. This male pin connector utilizes gold-plated bronze contacts with a square shape and a mating length of 0.157 inches. The black nylon housing offers a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. Termination is achieved via solder, with a row spacing of 0.079 inches.
Molex 0877580217 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87758 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877580217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.