
This 36-position rectangular connector features a 2mm pitch and is designed for through hole mount. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is made from bronze with a gold contact finish and is RoHS compliant. The connector is packaged in a tray and has a black nylon insulation material.
Molex 0877583650 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 35.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 87758 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877583650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.