Board-to-board header with 4 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. Male pin contacts made of bronze with gold plating and a mating length of 0.15 inches ensure reliable connection. The straight, surface-mount design utilizes a black nylon insulator and housing, rated UL94 V-0 for flammability. Operating temperature range spans -55°C to 105°C, with RoHS compliance and solder termination.
Molex 0877590464 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87759 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877590464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.