
8-position, 2-row male pin header for board-to-board applications. Features gold-plated bronze contacts with a 0.15-inch mating length and 2mm pitch. Surface mount orientation with straight termination, housed in black UL94 V-0 rated nylon. Operating temperature range of -55°C to 105°C.
Molex 0877590875 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87759 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877590875 to view detailed technical specifications.
No datasheet is available for this part.