
The Milli-Grid 87759 connector features 8 positions with a 2mm pitch, suitable for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and available in rail or tube packaging.
Molex 0877590876 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87759 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877590876 to view detailed technical specifications.
No datasheet is available for this part.