
10-position, 2-row male pin header for board-to-board applications. Features gold-plated bronze contacts with a 2mm pitch and 0.15-inch mating length. This straight, surface-mount connector has a black housing and operates within a temperature range of -55°C to 105°C, with a maximum voltage rating of 125V AC. Terminated via solder and supplied on tape and reel, it is RoHS compliant.
Molex 0877591074 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.5mm |
| Housing Color | Black |
| Length | 9.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87759 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877591074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
