
This 12-position rectangular connector features a 2mm pitch and a surface mount orientation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made of bronze with a gold plating and has a black housing. It is available in a rail/tube packaging and has a straight orientation. The connector is part of the Milli-Grid 87759 series.
Molex 0877591264 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 11.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87759 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877591264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.