
This 14-position rectangular connector features a surface mount design with a 2mm pitch and a maximum operating temperature of 105°C. The connector is made of nylon with a black insulation color and a gold-plated contact finish. It is rated for UL94 V-0 flammability and is suitable for use in a variety of applications. The connector is packaged in a rail or tube format and has a straight orientation.
Molex 0877591415 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 13.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Milli-Grid 87759 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877591415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.