
The Milli-Grid 87759 is a 14-position, 2-row, straight surface mount rectangular connector with a black housing and gold-plated contacts. It has a maximum operating temperature range of -55°C to 105°C and is suitable for surface mount applications. The connector features a pitch of 0.079inch and a row spacing of 0.079inch, and is available in tape and reel packaging.
Molex 0877591474 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 13.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87759 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877591474 to view detailed technical specifications.
No datasheet is available for this part.