
This 18-position surface mount connector features a 2mm pitch and a maximum operating temperature of 105°C. It has a current rating of 2A and a voltage rating of 125V. The connector is made of bronze with a gold plating and has a nylon insulation material. It is UL94 V-0 flammability rated and is packaged in a rail/tube format.
Molex 0877591864 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.8mm |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 17.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 2mm |
| Series | Milli-Grid 87759 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877591864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.