
The Milli-Grid 87759 connector features 22 male pin contacts with a gold plating and a current rating of 2A. It has a black housing with a length of 21.9mm and a depth of 5.5mm. The connector is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Molex 0877592214 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5.5mm |
| Housing Color | Black |
| Length | 21.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87759 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877592214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.