
The Molex Milli-Grid 87759 is a 26-position rectangular connector with a 2mm pitch, designed for surface mount applications. It features a black housing with gold-plated contacts and a bronze base material. The connector has a maximum operating temperature range of -55°C to 105°C and is available in a rail/tube packaging configuration. It has a straight orientation and a contact mating length of 0.15inch.
Molex 0877592614 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 25.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87759 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877592614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.