The Milli-Grid 87759 connector features 32 male pin contacts with a gold plating and a bronze contact material. It has a black housing and a black color, with a length of 31.9mm and a depth of 4mm. The connector is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for a maximum voltage of 125V AC and is available in a rail/Tube packaging.
Molex 0877593250 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 31.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87759 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877593250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.