
The Milli-Grid 87759 connector features 34 male pin contacts with a gold plating, housed in a black plastic body with a black color. It has a contact mating length of 0.15inch and a pitch of 2mm. The connector is designed for surface mount applications and is available in tape and reel packaging. It operates within a temperature range of -55°C to 105°C.
Molex 0877593474 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.5mm |
| Housing Color | Black |
| Length | 33.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87759 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877593474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.