
36-circuit, 2-row, straight male pin header for surface mount applications. Features gold-plated bronze contacts with a square shape and a 2mm pitch. Rated for 2A current and 125V voltage, with a maximum operating temperature of 105°C. Housing and insulation are black nylon, with a UL94 V-0 flammability rating.
Molex 0877593615 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Milli-Grid 87759 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877593615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
