
The Milli-Grid 87759 connector features 40 male pin contacts with a gold plating and a mating length of 0.15inch. It has a black housing with a black color and measures 39.9mm in length and 4mm in depth. The connector operates between -55°C and 105°C and is available in rail or tube packaging with a 2mm pitch and 0.079inch row spacing.
Molex 0877594015 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 39.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87759 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877594015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.