
The Milli-Grid 87759 series connector features 50 male pin contacts with a gold plating and a contact mating length of 0.15inch. It has a black housing and a black color, with a length of 49.9mm and a depth of 4mm. The connector is designed for surface mount applications and is available in a tape and reel packaging. It operates within a temperature range of -55°C to 105°C.
Molex 0877595074 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 49.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87759 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877595074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.