
44-position, 2-row, 2mm pitch male pin header for surface mount applications. Features gold-plated copper alloy square contacts with a mating finish of gold. The black nylon housing has a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C. Termination is solder, and it is supplied on tape and reel.
Molex 0877596005 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 43.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Positions Loaded | 43 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 87759 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877596005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.