
The Milli-Grid 87759 connector features 44 male pin contacts with a current rating of 2A and a voltage rating of 125V. It is designed for surface mount applications and is available in tape and reel packaging. The connector operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The contacts are made of bronze with a gold plating and have a mating length of 0.15inch.
Molex 0877597644 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87759 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877597644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.