This Molex Milli-Grid connector features 4 male pin contacts with a gold plating, a current rating of 2A, and a voltage rating of 125V. It has a black housing and a right-angle orientation, with a pitch of 2mm and a row spacing of 0.079inch. The connector is available in a tray packaging and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Molex 0877600417 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8mm |
| Housing Color | Black |
| Length | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87760 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877600417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.