12-position, 2-row unshrouded header with a 2mm pitch. Features male pin contacts made of bronze with tin plating and a 0.157-inch mating length. Rated for 2A current and 125V, this right-angle, through-hole connector has a black housing and operates from -55°C to 105°C. Termination is via solder.
Molex 0877601218 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Tin |
| Contact Post Length | 2.6mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8mm |
| Housing Color | Black |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87760 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877601218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.