Molex 0877601278 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| Series | Milli-Grid 87760 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877601278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.